cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010032

Digi-Key Part Number
0936010032-ND
Manufacturer
Manufacturer Product Number
0936010032
Description
CONTACT H.D. CRIMP PIN 14-18AWG
Detailed Description
Contact Crimp Pin 14-18 AWG Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Obsolete
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
7100.4077.2
936010032
093601-0032
93601-0032
Standard Package100