cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0740582542

Digi-Key Part Number
0740582542-ND
Manufacturer
Manufacturer Product Number
0740582542
Description
CONN HEADER VHDM 150POS PCB
Detailed Description
150 Connector Header, Male Pins Through Hole Black VHDM, Guide Left
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Product Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
VHDM, Guide Left
Number of Positions
150
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
6
Number of Columns
25
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
120V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
0740-58-2542
740-58-2542
74058-2542
074058-2542
740582542
Standard Package36