cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0716609430

Digi-Key Part Number
0716609430-ND
Manufacturer
Manufacturer Product Number
0716609430
Description
CONN BTB RCPT 130POS VERT SOLDER
Detailed Description
130 Position Receptacle Connector Board to Board Through Hole Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Product Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
130
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
071660-9430
71660-9430
716609430
Standard Package315