0522071460
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0522071460
522071460
522071460

0522071460

Digi-Key Part Number
WM10949TR-ND - Tape & Reel (TR)
WM10949CT-ND - Cut Tape (CT)
WM10949DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0522071460
Supplier
Description
CONN FFC FPC TOP 14POS 1MM R/A
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
14 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
14
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
125V
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
-
Actuator Color
-
Mating Cycles
30
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥241.00000¥241
10¥205.40000¥2,054
100¥169.66000¥16,966
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥133.94500¥133,945
2,000¥129.48050¥258,961
3,000¥125.01567¥375,047
5,000¥118.76460¥593,823
10,000¥116.08580¥1,160,858