0522070360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0522070360
522070360
522070360

0522070360

Digi-Key Part Number
WM10935TR-ND - Tape & Reel (TR)
WM10935CT-ND - Cut Tape (CT)
WM10935DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0522070360
Supplier
Description
CONN FFC FPC TOP 3POS 1.00MM R/A
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
3 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
3
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
125V
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
-
Actuator Color
-
Mating Cycles
30
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥90.00000¥90
10¥74.20000¥742
100¥61.82000¥6,182
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥57.24900¥57,249
2,000¥53.67050¥107,341
3,000¥51.88133¥155,644
5,000¥50.09240¥250,462
10,000¥47.58780¥475,878
25,000¥46.51444¥1,162,861
Additional Resources
AttributeDescription
Other Names
WM10935TR
WM10935CT
0522070360-ND
052207-0360
522070360
52207-0360
WM10935DKR
Standard Package1,000