853 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

853-99-066-20-001000

Digi-Key Part Number
853-99-066-20-001000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
853-99-066-20-001000
Supplier
Description
CONN RCPT 66POS 0.05 TIN PCB R/A
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
66 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Tin-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
66
Number of Positions Loaded
All
Pitch - Mating
0.050" (1.27mm)
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insulation Color
Black
Insulation Height
0.120" (3.05mm)
Contact Length - Post
0.135" (3.43mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Bulk
QtyUnit PriceExt Price
50¥2,712.96000¥135,648
Additional Resources
AttributeDescription
Standard Package1