cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8401-0-15-01-47-27-04-0

Digi-Key Part Number
8401-015014727040-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
8401-0-15-01-47-27-04-0
Supplier
Description
CONN RECEPT PIN .025-.037" .120"
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) Standard Tail Press-Fit, Hex
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Tail Type
Standard Tail
Termination
Press-Fit, Hex
Length - Overall
0.285" (7.24mm)
Accepts Pin Diameter
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Accepts Square Pin Size
0.025" (0.64mm)
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.063" (1.60mm)
Flange Diameter
0.079" (2.01mm)
Tail Diameter
0.031" (0.79mm)
Socket Depth
0.144" (3.66mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1,000¥87.43100¥87,431
Additional Resources
AttributeDescription
Other Names
8401-015014727040
8401015014727040
Standard Package500