cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-4076

Digi-Key Part Number
1471-MIKROE-4076-ND
Manufacturer
MikroElektronika
Manufacturer Product Number
MIKROE-4076
Supplier
Description
VISUAL TFT AI FLOATING LICENSE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
License - Floating Node Visual TFT AI Programming Electronically Delivered
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MikroElektronika
Series
-
Package
Box
Part Status
Active
Type
License
Applications
Programming
Edition
-
License Length
-
License - User Details
Floating Node
Operating System
Linux, macOS, Windows
For Use With/Related Products
Visual TFT AI
Media Delivery Type
Electronically Delivered
Platform
-
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
All prices are in JPY
Box
QtyUnit PriceExt Price
1¥12,170.00000¥12,170
Additional Resources
AttributeDescription
Other Names1471-MIKROE-4076
Standard Package1