QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4614DUR-1

Digi-Key Part Number
150-JANTXV1N4614DUR-1-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
JANTXV1N4614DUR-1
Supplier
Description
DIODE ZENER 1.8V 500MW DO213AA
Detailed Description
Zener Diode 1.8 V 500 mW ±1% Surface Mount DO-213AA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
1.8 V
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
1.2 kOhms
Current - Reverse Leakage @ Vr
3.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
DO-213AA (Glass)
Supplier Device Package
DO-213AA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
1086-18259-MIL
1086-18259
1086-18259-ND
150-JANTXV1N4614DUR-1
Standard Package1