
ZL38040LDG1 | ||
---|---|---|
Digi-Key Part Number | ZL38040LDG1-ND | |
Manufacturer | ||
Manufacturer Product Number | ZL38040LDG1 | |
Description | IC AUDIO SIGNAL PROCESSOR 64QFN | |
Detailed Description | Audio Audio Signal Processor 2 Channel 64-QFN (9x9) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Microchip Technology | |
Series | ||
Package | Tray | |
Product Status | Active | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | SPI | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | 48kHz | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Audio Processor Selector Guide |
Environmental Information | |
PCN Design/Specification | |
PCN Assembly/Origin | Bond Wire 08/Nov/2019 |
PCN Packaging | Packing Changes 07/Jul/2019 |
PCN Part Number | Part Number Change 05/Apr/2019 |
PCN Other | Mult Devices 06/May/2019 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥1,281.00000 | ¥1,281 |
10 | ¥1,157.30000 | ¥11,573 |
25 | ¥1,103.48000 | ¥27,587 |
80 | ¥958.15000 | ¥76,652 |
230 | ¥915.09130 | ¥210,471 |
440 | ¥834.34773 | ¥367,113 |
945 | ¥761.73122 | ¥719,836 |
Attribute | Description |
---|---|
Standard Package | 1,300 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
74HC4066D,653 | Nexperia USA Inc. | 51,876 | 1727-2811-1-ND | ¥66.00000 | Similar |