MO86561-M02 | |
---|---|
DigiKey Part Number | 150-MO86561-M02-ND |
Manufacturer | |
Manufacturer Product Number | MO86561-M02 |
Description | K-BAND DETECTOR |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 24.15GHz Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 24.15GHz | |
RF Type | General Purpose | |
Input Range | - | |
Accuracy | - | |
Voltage - Supply | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |