8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1726T-ADJE/SN

Digi-Key Part Number
MCP1726T-ADJE/SNTR-ND - Tape & Reel (TR)
MCP1726T-ADJE/SNCT-ND - Cut Tape (CT)
MCP1726T-ADJE/SNDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP1726T-ADJE/SN
Supplier
Description
IC REG LINEAR POS ADJ 1A 8SOIC
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
5V
Voltage Dropout (Max)
0.5V @ 1A
Current - Output
1A
Current - Quiescent (Iq)
220 µA
PSRR
54dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥101.00000¥101
25¥85.16000¥2,129
100¥78.69000¥7,869
Tape & Reel (TR)
QtyUnit PriceExt Price
3,300¥78.69273¥259,686
Additional Resources
AttributeDescription
Other Names
MCP1726T-ADJE/SNTR
MCP1726T-ADJE/SN-ND
MCP1726T-ADJE/SNDKR
MCP1726T-ADJE/SN-NDR
MCP1726T-ADJE/SNCT
Standard Package3,300