QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1.5KE27CA

Digi-Key Part Number
1086-3186-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
M1.5KE27CA
Supplier
Description
TVS DIODE 23.1VWM 37.5VC CASE-1
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
37.5V Clamp 40A Ipp Tvs Diode Through Hole CASE-1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
40A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
CASE-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in JPY
Bulk
QtyUnit PriceExt Price
300¥368.75667¥110,627
Additional Resources
AttributeDescription
Other Names
1086-3186
1086-3186-MIL
Standard Package1