QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6111AUS

Digi-Key Part Number
1086-2163-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
JAN1N6111AUS
Supplier
Description
TVS DIODE 12.2VWM 22.3VC SQ-MELF
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
22.3V Clamp 22.4A Ipp Tvs Diode Surface Mount B, SQ-MELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.2V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.3V
Current - Peak Pulse (10/1000µs)
22.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, B
Supplier Device Package
B, SQ-MELF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in JPY
Bulk
QtyUnit PriceExt Price
100¥1,970.76000¥197,076

Other Suppliers on Digi-Key

45In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
2266-JAN1N6111AUS
1086-2163
1086-2163-MIL
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1N6111AUSWEC202266-1N6111AUS-ND¥2,221.50000Direct