cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001BE5-033.3330T

Digi-Key Part Number
DSC1001BE5-033.3330T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC1001BE5-033.3330T
Description
MEMS OSC XO 33.3330MHZ CMOS SMD
Detailed Description
33.333 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
33.333 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10.5mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package1,000