DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
DO-214AA, SMB

SMBJ5342B-TP

Digi-Key Part Number
SMBJ5342B-TPMSTR-ND - Tape & Reel (TR)
SMBJ5342B-TPMSCT-ND - Cut Tape (CT)
SMBJ5342B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5342B-TP
Description
DIODE ZENER 6.8V 5W DO214AA
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
Zener Diode 6.8 V 5 W ±5% Surface Mount DO-214AA (SMB)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Voltage - Zener (Nom) (Vz)
6.8 V
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥91.00000¥91
10¥80.70000¥807
100¥61.79000¥6,179
500¥48.84600¥24,423
1,000¥39.07700¥39,077
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥35.41333¥106,240
6,000¥33.30400¥199,824
Additional Resources
AttributeDescription
Other Names
SMBJ5342B-TPMSCT
SMBJ5342B-TPMSTR
Q8605997
SMBJ5342B-TPMSDKR
SMBJ5342BTP
Standard Package3,000