DO-214AC, SMA

SK54A-LTP

SK54A-LTPMSTR-ND - Tape & Reel (TR)
SK54A-LTPMSCT-ND - Cut Tape (CT)
SK54A-LTPMSDKR-ND - Digi-Reel®
Micro Commercial Co
SK54A-LTP
DIODE SCHOTTKY 5A 40V SMA
30 Weeks
Diode Schottky 40 V 5A Surface Mount DO-214AC (SMA)
Datasheet Datasheet
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
Unit Price
1¥62.00000¥62
10¥50.50000¥505
100¥34.35000¥3,435
500¥25.76400¥12,882
1,000¥19.32300¥19,323
2,000¥17.71300¥35,426
Tape & Reel (TR)
Unit Price
5,000¥16.63960¥83,198
10,000¥15.56600¥155,660
25,000¥14.63888¥365,972
Additional Resources
AttributeDescription
Other Names
SK54A-LTPMSDKR
SK54A-LTPMSTR
SK54A-LTPMSCT
Standard Package5,000