NMP1K2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMP1K2-KEEHEC-02

Digi-Key Part Number
NMP1K2-KEEHEC-02-ND
Manufacturer
MEAN WELL USA Inc.
Manufacturer Product Number
NMP1K2-KEEHEC-02
Supplier
Description
AC/DC CNVT 48V 12V 24V 12V 1200W
Manufacturer Standard Lead Time
20
Detailed Description
Enclosed AC DC Converters 5 Output 48V 12V 24V 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
MEAN WELL USA Inc.
Box
Part Status
Active
Type
Enclosed
Number of Outputs
5
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
12V
Voltage - Output 3
24V
Voltage - Output 4
12V
Power (Watts)
1200W
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
88.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Not Applicable
EAR99
8504.40.9540
All prices are in JPY
Box
QtyUnit PriceExt Price
1¥79,994.00000¥79,994
1