
ELG-100-C1050A | |
|---|---|
DigiKey Part Number | 1866-5114-ND |
Manufacturer | |
Manufacturer Product Number | ELG-100-C1050A |
Description | LED POWER SUPPLIES 1050MA 48-95V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 48 ~ 95V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.05A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 100 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 48 ~ 95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,249.00000 | ¥6,249 |
| 5 | ¥5,949.40000 | ¥29,747 |
| 10 | ¥5,700.20000 | ¥57,002 |
| 25 | ¥5,534.00000 | ¥138,350 |
| Unit Price without JCT: | ¥6,249.00000 |
|---|---|
| Unit Price with JCT: | ¥6,873.90000 |

