
MMSZ5239BHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5239BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5239BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5239BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5239BHE3-TP |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥30.10000 | ¥301 |
| 100 | ¥18.76000 | ¥1,876 |
| 500 | ¥13.78000 | ¥6,890 |
| 1,000 | ¥12.16600 | ¥12,166 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥10.10867 | ¥30,326 |
| 6,000 | ¥9.06900 | ¥54,414 |
| 9,000 | ¥8.53867 | ¥76,848 |
| 15,000 | ¥7.94200 | ¥119,130 |
| 21,000 | ¥7.58857 | ¥159,360 |
| 30,000 | ¥7.24487 | ¥217,346 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

