6-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-UDFN
MAX17222

MAX17222ELT+T

Digi-Key Part Number
MAX17222ELT+TTR-ND - Tape & Reel (TR)
MAX17222ELT+TCT-ND - Cut Tape (CT)
MAX17222ELT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17222ELT+T
Description
IC REG BOOST ADJ 500MA 6UDFN
Manufacturer Standard Lead Time
54 Weeks
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) 6-WDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Function
Step-Up
Output Configuration
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-µDFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥508.00000¥508
10¥456.60000¥4,566
25¥431.72000¥10,793
100¥374.12000¥37,412
250¥354.93600¥88,734
500¥318.48200¥159,241
1,000¥287.78500¥287,785
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500¥287.78520¥719,463
Alternate Packaging