- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
DS4303R+T&R | ||
---|---|---|
Digi-Key Part Number | DS4303R+T&RTR-ND - Tape & Reel (TR) DS4303R+T&RCT-ND - Cut Tape (CT) DS4303R+T&RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS4303R+T&R | |
Description | IC VREF SERIES ADJ 0.03% SOT23-5 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Detailed Description | Series Voltage Reference IC Adjustable 0.3V 3.3 VV ±0.03% 1 mA SOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Reference Type | Series | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.3V | |
Voltage - Output (Max) | 3.3 V | |
Current - Output | 1 mA | |
Tolerance | ±0.03% | |
Temperature Coefficient | 62ppm/°C | |
Noise - 0.1Hz to 10Hz | 200µVp-p | |
Noise - 10Hz to 10kHz | 26µVp-p | |
Voltage - Input | 2.4V ~ 3.6V | |
Current - Supply | 1.6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DS4303 |
Mfg Application Notes | |
Environmental Information | |
HTML Datasheet | DS4303 |
EDA / CAD Models | DS4303R+T&R by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥755.00000 | ¥755 |
10 | ¥678.10000 | ¥6,781 |
25 | ¥641.08000 | ¥16,027 |
100 | ¥555.60000 | ¥55,560 |
250 | ¥527.10800 | ¥131,777 |
500 | ¥472.97000 | ¥236,485 |
1,000 | ¥427.38200 | ¥427,382 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | ¥427.38233 | ¥1,282,147 |
Attribute | Description |
---|---|
Other Names | DS4303R+T&RDKR DS4303RTR DS4303R+T&RCT DS4303R+T&RTR DS4303R+T&R-ND |
Standard Package | 3,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address