cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73M2901CL-IGV/F

Digi-Key Part Number
175-73M2901CL-IGV/F-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
73M2901CL-IGV/F
Supplier
Description
V.22BIS MODEM W/ CID, PPU, LIU
Detailed Description
- Modem - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Data Format
-
Baud Rates
-
Voltage - Supply
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names175-73M2901CL-IGV/F
Standard Package250