AST0827MW-03AQ | ||
---|---|---|
Digi-Key Part Number | 458-AST0827MW-03AQ-ND | |
Manufacturer | ||
Manufacturer Product Number | AST0827MW-03AQ | |
Description | BUZZER MAGNETIC 3V 8.5X8.5MM SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.731kHz 85dB @ 3V, 10cm Surface Mount Solder Pads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Mallory Sonalert Products Inc. | |
Series | ||
Package | Strip | |
Product Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.731kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Resource Type | Link |
---|---|
Datasheets | AST0827MW-03AQ Drawing |
Environmental Information | |
Sound File | 2731 Hz Continuous |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | ¥121.60500 | ¥121,605 |
Attribute | Description |
---|---|
Other Names | 458-AST0827MW-03AQ |
Standard Package | 1,000 |