cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-011111

Digi-Key Part Number
1465-MABA-011111TR-ND - Tape & Reel (TR)
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MABA-011111
Supplier
Description
TRANSFORMER GIGABIT ETH
Detailed Description
- LAN 10/100/1000 Base-T Pulse Transformer - Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.231" L x 0.211" W (5.86mm x 5.36mm)
Height - Seated (Max)
0.167" (4.25mm)
Operating Temperature
-40°C ~ 110°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8504.31.2000
Additional Resources
AttributeDescription
Other Names1465-MABA-011111TR
Standard Package900