SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF30CA

Digi-Key Part Number
18-SMF30CATR-ND - Tape & Reel (TR)
18-SMF30CACT-ND - Cut Tape (CT)
18-SMF30CADKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SMF30CA
Supplier
Description
TVS DIODE 30VWM 48.4VC SOD123F
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123F
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
4.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123F
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥52.00000¥52
10¥42.20000¥422
100¥28.72000¥2,872
500¥21.54400¥10,772
1,000¥16.15800¥16,158
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥14.81167¥44,435
6,000¥13.91400¥83,484
15,000¥13.01627¥195,244
30,000¥11.93903¥358,171
75,000¥11.49021¥861,766