SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF3.3

Digi-Key Part Number
F7701TR-ND - Tape & Reel (TR)
F7701CT-ND - Cut Tape (CT)
F7701DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SMF3.3
Supplier
Description
TVS DIODE 3.3VWM 6.8VC SOD123FL
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
6.8V Clamp 30A Ipp Tvs Diode Surface Mount SOD-123F
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
3.4V
Voltage - Clamping (Max) @ Ipp
6.8V
Current - Peak Pulse (10/1000µs)
30A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123F
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥62.00000¥62
10¥50.60000¥506
100¥34.44000¥3,444
500¥25.83400¥12,917
1,000¥19.37600¥19,376
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥17.76167¥53,285
6,000¥16.68483¥100,109
15,000¥15.60860¥234,129
30,000¥14.31683¥429,505
75,000¥13.77859¥1,033,394