SMD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD Series
SMDF Series Side
SMDF Series Footprint

SMD250F-2

Digi-Key Part Number
SMD250F-2TR-ND - Tape & Reel (TR)
SMD250F-2CT-ND - Cut Tape (CT)
SMD250F-2DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SMD250F-2
Supplier
Description
PTC RESET FUSE 15V 2.5A 2SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 15V 2.5 A Ih Surface Mount 2-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Max
40 A
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
5 A
Time to Trip
25 s
Resistance - Initial (Ri) (Min)
35 mOhms
Resistance - Post Trip (R1) (Max)
85 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.343" L x 0.250" W (8.70mm x 6.36mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8533.40.8070
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥65.00000¥65
5¥62.80000¥314
10¥61.00000¥610
50¥51.28000¥2,564
100¥42.57000¥4,257
250¥38.70000¥9,675
500¥32.89600¥16,448
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500¥28.05800¥42,087
3,000¥26.60733¥79,822
7,500¥26.12333¥195,925
10,500¥25.73638¥270,232
Additional Resources
AttributeDescription
Other Names
SMD250F-2TR
SMD250FCT
SMD250FDKR-ND
SMD250F-2DKR
SMD250FTR-ND
SMD250FTR
RF0313-000
SMD250FCT-ND
SMD250FDKR
SMD250F2
SMD250F-2CT
Standard Package1,500