P1100EBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1100EALRP1

DigiKey Part Number
F11477CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P1100EALRP1
Description
THYRISTOR 90V 150A TO-226-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
90V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Part Status
Active
Voltage - Breakover
130V
Voltage - Off State
90V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
50pF
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,446
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥283.00000¥283
10¥179.10000¥1,791
100¥120.08000¥12,008
500¥94.81400¥47,407
1,000¥86.68300¥86,683
Unit Price without JCT:¥283.00000
Unit Price with JCT:¥311.30000