MINISMD 10-110 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MINISMDC014F-2

Digi-Key Part Number
MINISMDC014F-2TR-ND - Tape & Reel (TR)
MINISMDC014F-2CT-ND - Cut Tape (CT)
MINISMDC014F-2DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
MINISMDC014F-2
Supplier
Description
PTC RESET FUSE 60V 140MA 1812
Manufacturer Standard Lead Time
29
Detailed Description
Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Max
10 A
Current - Hold (Ih) (Max)
140 mA
Current - Trip (It)
280 mA
Time to Trip
8 ms
Resistance - Initial (Ri) (Min)
1.5 Ohms
Resistance - Post Trip (R1) (Max)
6 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
2A (4 Weeks)
EAR99
8533.40.8070
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥49.00000¥49
5¥47.60000¥238
10¥46.00000¥460
50¥38.72000¥1,936
100¥32.16000¥3,216
250¥29.22800¥7,307
500¥24.84400¥12,422
1,000¥21.92200¥21,922
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥20.46050¥40,921
4,000¥20.09500¥80,380
6,000¥19.72950¥118,377
10,000¥19.43730¥194,373
MINISMDC014FCT
MINISMDC014F-2DKR
MINISMDC014F-2TR
MINISMDC014FTR-ND
MINISMDC014FTR
RF1334-000
MINISMDC014FCT-ND
MINISMDC014FDKR
MINISMDC014FDKR-ND
MINISMDC014F2
MINISMDC014F-2CT
2,000
(1)
1812L010/60DRLittelfuse Inc.15,182F4244CT-ND¥231.00000Direct