- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
LTST-C191TBKT | ||
---|---|---|
Digi-Key Part Number | 160-1647-2-ND - Tape & Reel (TR) 160-1647-1-ND - Cut Tape (CT) 160-1647-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTST-C191TBKT | |
Description | LED BLUE CLEAR CHIP SMD | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Lite-On Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | Blue | |
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | 104mcd | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Wavelength - Dominant | 470nm | |
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | Chip LED | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTST-C191TBKT |
Design Resources | Available In the Digi-Key KiCad Library |
PCN Design/Specification | Mult Dev Dice Chg 1/Jun/2021 |
HTML Datasheet | LTST-C191TBKT |
EDA / CAD Models | LTST-C191TBKT by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥46.00000 | ¥46 |
10 | ¥36.80000 | ¥368 |
100 | ¥16.55000 | ¥1,655 |
500 | ¥14.95200 | ¥7,476 |
1,000 | ¥12.28200 | ¥12,282 |
2,000 | ¥10.68000 | ¥21,360 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | ¥9.61180 | ¥48,059 |
10,000 | ¥8.54380 | ¥85,438 |
25,000 | ¥8.00980 | ¥200,245 |
50,000 | ¥7.20884 | ¥360,442 |
125,000 | ¥6.94184 | ¥867,730 |
Attribute | Description |
---|---|
Other Names | 160-1647-2 LTST-C191TBKT-ND 160-1647-1 Q6115870 160-1647-6 LTSTC191TBKT |
Standard Package | 5,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address