256-FTBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXP2-30E-5FTN256I

Digi-Key Part Number
220-1128-ND
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
LFXP2-30E-5FTN256I
Supplier
Description
IC FPGA 201 I/O 256FTBGA
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 201 396288 29000 256-LBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
3625
Number of Logic Elements/Cells
29000
Total RAM Bits
396288
Number of I/O
201
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
256-LBGA
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
All prices are in JPY
Tray
QtyUnit PriceExt Price
1¥11,521.00000¥11,521
25¥10,031.28000¥250,782
100¥9,646.25000¥964,625
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.