LFSC3GA40E-7FFN1152C | |
---|---|
DigiKey Part Number | LFSC3GA40E-7FFN1152C-ND |
Manufacturer | |
Manufacturer Product Number | LFSC3GA40E-7FFN1152C |
Description | IC FPGA 604 I/O 1152FBGA |
Customer Reference | |
Detailed Description | SC Field Programmable Gate Array (FPGA) IC 604 4075520 40000 1152-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFSC3GA40E-7FFN1152C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 10000 | |
Number of Logic Elements/Cells | 40000 | |
Total RAM Bits | 4075520 | |
Number of I/O | 604 | |
Voltage - Supply | 0.95V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FPBGA (35x35) | |
Base Product Number |