LFSC3GA40E-6FFN1152I

DigiKey Part Number
LFSC3GA40E-6FFN1152I-ND
Manufacturer
Manufacturer Product Number
LFSC3GA40E-6FFN1152I
Description
IC FPGA 604 I/O 1152FBGA
Customer Reference
Detailed Description
SC Field Programmable Gate Array (FPGA) IC 604 4075520 40000 1152-BBGA
Datasheet
 Datasheet
EDA/CAD Models
LFSC3GA40E-6FFN1152I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
10000
Number of Logic Elements/Cells
40000
Total RAM Bits
4075520
Number of I/O
604
Voltage - Supply
0.95V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TJ)
Package / Case
Supplier Device Package
1152-FPBGA (35x35)
Base Product Number
Obsolete
This product is no longer manufactured.