LFSC3GA40E-5FF1020C

DigiKey Part Number
LFSC3GA40E-5FF1020C-ND
Manufacturer
Manufacturer Product Number
LFSC3GA40E-5FF1020C
Description
IC FPGA 562 I/O 1020BGA
Customer Reference
Detailed Description
SC Field Programmable Gate Array (FPGA) IC 562 4075520 40000 1020-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
LFSC3GA40E-5FF1020C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
10000
Number of Logic Elements/Cells
40000
Total RAM Bits
4075520
Number of I/O
562
Voltage - Supply
0.95V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1020-OFCBGA (33x33)
Base Product Number
Obsolete
Marketplace Stock: 82 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

82In Stock
Ships from Rochester Electronics, LLC