TYS8040 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS80403R3N-10

Digi-Key Part Number
240-2759-2-ND - Tape & Reel (TR)
240-2759-1-ND - Cut Tape (CT)
240-2759-6-ND - Digi-Reel®
Manufacturer
Laird-Signal Integrity Products
Manufacturer Product Number
TYS80403R3N-10
Supplier
Description
FIXED IND 3.3UH 4.4A 17 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
3.3 µH Shielded - Inductor 4.4 A 17mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Laird-Signal Integrity Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
3.3 µH
Tolerance
±30%
Current Rating (Amps)
4.4 A
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
17mOhm Max
Q @ Freq
-
Frequency - Self Resonant
27MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥33.31275¥133,251
Cut Tape (CT)
QtyUnit PriceExt Price
1¥74.00000¥74
10¥64.90000¥649
25¥60.28000¥1,507
50¥51.02000¥2,551
100¥46.37000¥4,637
250¥43.59200¥10,898
Additional Resources
AttributeDescription
Other Names
240-2759-6
240-2759-2
240-2759-1
Standard Package1,000