TYS4020 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS4020150M-10

Digi-Key Part Number
240-2682-2-ND - Tape & Reel (TR)
240-2682-1-ND - Cut Tape (CT)
240-2682-6-ND - Digi-Reel®
Manufacturer
Laird-Signal Integrity Products
Manufacturer Product Number
TYS4020150M-10
Supplier
Description
FIXED IND 15UH 770MA 230MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
15 µH Shielded - Inductor 770 mA 230mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Laird-Signal Integrity Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
770 mA
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
-
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000¥22.30817¥133,849
Additional Resources
AttributeDescription
Other Names
240-2682-6
240-2682-1
240-2682-2
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74404042150Würth Elektronik3,410732-5509-1-ND¥139.00000Similar