240-0603 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240-0603 Package
(HI,HZ,LI,MI)0603 Series_0.95mm Max. Height

MI0603L221R-10

Digi-Key Part Number
240-2558-2-ND - Tape & Reel (TR)
240-2558-1-ND - Cut Tape (CT)
240-2558-6-ND - Digi-Reel®
Manufacturer
Laird-Signal Integrity Products
Manufacturer Product Number
MI0603L221R-10
Supplier
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
39
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Laird-Signal Integrity Products
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Not Applicable
EAR99
8548.90.0100
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥23.00000¥23
10¥18.90000¥189
25¥14.72000¥368
50¥12.22000¥611
100¥10.54000¥1,054
250¥8.43200¥2,108
500¥7.58800¥3,794
1,000¥6.32300¥6,323
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥6.11175¥24,447
8,000¥5.69013¥45,521
12,000¥5.41617¥64,994
28,000¥5.26861¥147,521