240-1612 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240-1612 Package
HI1612 Series_2.48mm Max. Height

HI1612X560R-10

Digi-Key Part Number
240-2499-2-ND - Tape & Reel (TR)
240-2499-1-ND - Cut Tape (CT)
240-2499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HI1612X560R-10
Description
FERRITE BEAD 56 OHM 1612 1LN
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
56 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1612 (4030 Metric) 10A 4mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Laird-Signal Integrity Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
56 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
4mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1612 (4030 Metric)
Mounting Type
Surface Mount
Height (Max)
0.090" (2.28mm)
Size / Dimension
0.160" L x 0.120" W (4.06mm x 3.05mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.00.0000
0 In Stock

Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥95.00000¥95
10¥77.90000¥779
25¥67.08000¥1,677
50¥60.40000¥3,020
100¥53.66000¥5,366
250¥48.30400¥12,076
500¥44.27800¥22,139
1,000¥37.57000¥37,570
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500¥36.22720¥90,568
5,000¥34.88520¥174,426
12,500¥33.99080¥424,885