Arrays 0612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Arrays 0612
W2A4 Series Bottom
W2A4 Series Side

W3A41C102MAT2A

Digi-Key Part Number
478-2874-2-ND - Tape & Reel (TR)
478-2874-1-ND - Cut Tape (CT)
478-2874-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
W3A41C102MAT2A
Supplier
Description
CAP ARRAY 1000PF 100V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1000pF Isolated Capacitor 4 Array 100 V X7R 0612 (1632 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1000pF
Tolerance
±20%
Voltage - Rated
100 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥50.00000¥50
10¥34.80000¥348
50¥24.36000¥1,218
100¥20.88000¥2,088
500¥15.66400¥7,832
1,000¥13.22700¥13,227
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥11.83425¥47,337
Additional Resources
AttributeDescription
Other Names
478-2874-1
478-2874-2
478-2874-6
Standard Package4,000