TCJ SERIES Size Code E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCJ SERIES Size Code E
TCJ Series Side 2
TCJ Series Side 1

TCJD157M010R0040

Digi-Key Part Number
478-8789-2-ND - Tape & Reel (TR)
478-8789-1-ND - Cut Tape (CT)
478-8789-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
TCJD157M010R0040
Supplier
Description
CAP TANT POLY 150UF 10V 2917
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥212.00000¥212
10¥167.10000¥1,671
50¥144.82000¥7,241
100¥125.33000¥12,533
Tape & Reel (TR)
QtyUnit PriceExt Price
500¥94.69400¥47,347
Additional Resources
AttributeDescription
Other Names
478-8789-2
478-8789-1
478-8789-6
Standard Package500