1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA106K010RNJ

Digi-Key Part Number
478-1654-2-ND - Tape & Reel (TR)
478-1654-1-ND - Cut Tape (CT)
478-1654-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
TAJA106K010RNJ
Supplier
Description
CAP TANT 10UF 10% 10V 1206
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
KYOCERA AVX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
1 (Unlimited)
EAR99
8532.21.0050
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥43.00000¥43
10¥29.90000¥299
50¥20.90000¥1,045
100¥17.93000¥1,793
500¥13.44600¥6,723
1,000¥11.35500¥11,355
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥10.75700¥21,514
TAJA106K010R
TAJA106K010R-ND
478-1654-1
478-1654-2
478-1654-6
2,000