1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA106K006SNJ

Digi-Key Part Number
478-10742-2-ND - Tape & Reel (TR)
478-10742-1-ND - Cut Tape (CT)
478-10742-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
TAJA106K006SNJ
Supplier
Description
CAP TANT 10UF 10% 6.3V 1206
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥49.00000¥49
10¥34.10000¥341
50¥23.86000¥1,193
100¥20.45000¥2,045
500¥15.33600¥7,668
1,000¥12.95000¥12,950
2,500¥12.26840¥30,671
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000¥10.90538¥87,243
Additional Resources
AttributeDescription
Other Names
478-10742-1
478-10742-2
478-10742-6
Standard Package8,000