0402 (1005 Metric) 0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric) 0,56mm
LD Series_0402

LD02ZD104KAB2A

Digi-Key Part Number
478-4926-2-ND - Tape & Reel (TR)
478-4926-1-ND - Cut Tape (CT)
478-4926-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
LD02ZD104KAB2A
Supplier
Description
CAP CER 0.1UF 10V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥96.00000¥96
10¥71.20000¥712
50¥56.94000¥2,847
100¥48.82000¥4,882
500¥38.65000¥19,325
1,000¥32.54700¥32,547
2,500¥30.51280¥76,282
5,000¥28.47880¥142,394
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000¥27.46160¥274,616
Additional Resources
AttributeDescription
Other Names
LD02ZD104KAB2A/10K
LD02ZD104KAB2A\10K
478-4926-6
478-4926-2
LD02ZD104KAB2A-ND
478-4926-1
Standard Package10,000