F38 Series 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F381A225MMA

Digi-Key Part Number
478-8725-2-ND - Tape & Reel (TR)
478-8725-1-ND - Cut Tape (CT)
478-8725-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
F381A225MMA
Supplier
Description
CAP TANT POLY 2.2UF 10V 0603
Detailed Description
2.2 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 500mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
KYOCERA AVX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2.2 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
M
Ratings
-
Features
General Purpose
3 (168 Hours)
EAR99
8532.21.0050
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥89.00000¥89
10¥62.90000¥629
50¥47.58000¥2,379
100¥41.44000¥4,144
500¥30.69600¥15,348
1,000¥26.09100¥26,091
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥23.02150¥92,086