F0402E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0603G0R02FNTR

Digi-Key Part Number
478-13097-2-ND - Tape & Reel (TR)
478-13097-1-ND - Cut Tape (CT)
478-13097-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
F0603G0R02FNTR
Supplier
Description
FUSE BOARD MOUNT 0603
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
28 mA AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
28 mA
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
0603 (1608 Metric)
Breaking Capacity @ Rated Voltage
50A
Melting I²t
6E-07
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
Green
Size / Dimension
0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)
DC Cold Resistance
7.5 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.10.0040
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥98.00000¥98
5¥95.20000¥476
10¥92.20000¥922
50¥77.58000¥3,879
100¥64.41000¥6,441
250¥58.55600¥14,639
500¥49.77200¥24,886
1,000¥43.91700¥43,917
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥40.25700¥120,771
6,000¥39.52500¥237,150
15,000¥38.93940¥584,091
Additional Resources
AttributeDescription
Other Names
478-13097-1
478-13097-2
478-13097-6
Standard Package3,000