F0402E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F0402E
F0603E Series

F0603E2R00FSTR

Digi-Key Part Number
478-2866-2-ND - Tape & Reel (TR)
478-2866-1-ND - Cut Tape (CT)
478-2866-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
F0603E2R00FSTR
Supplier
Description
FUSE BOARD MOUNT 2A 32VDC 0603
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
2 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
2 A
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
0603 (1608 Metric)
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.06
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
DC Cold Resistance
0.04 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.10.0040
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥39.00000¥39
5¥37.20000¥186
10¥35.50000¥355
50¥31.76000¥1,588
100¥29.57000¥2,957
250¥26.28800¥6,572
500¥21.90600¥10,953
1,000¥20.81100¥20,811
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥17.52500¥52,575
6,000¥16.42967¥98,578
15,000¥15.33440¥230,016