cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

278071110011833/+

Digi-Key Part Number
478-278071110011833/+-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
278071110011833/+
Supplier
Description
CONN RECEPT
Detailed Description
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tube
Part Status
Last Time Buy
Connector Type
Receptacle, Female Sockets
Connector Style
A 22
Number of Positions
110
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
Daughtercard
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Current Rating (Amps)
1 A
Voltage Rating
250VAC/DC
Operating Temperature
-55°C ~ 125°C
Features
Board Guide, Shielded
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Tube
QtyUnit PriceExt Price
100¥5,679.28000¥567,928
Additional Resources
AttributeDescription
Other Names
1253-278071110011833/+
478-278071110011833/+
1253-278071110011833/+-ND
Standard Package100