
245047050900829+ | |
|---|---|
DigiKey Part Number | 478-245047050900829+TR-ND - Tape & Reel (TR) 478-245047050900829+CT-ND - Cut Tape (CT) 478-245047050900829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245047050900829+ |
Description | RECPT - 0.5MM PITCH - 50 POS - V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 7mm | |
Height Above Board | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥330.00000 | ¥330 |
| 10 | ¥279.80000 | ¥2,798 |
| 100 | ¥237.82000 | ¥23,782 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥205.34875 | ¥164,279 |
| 1,600 | ¥195.55250 | ¥312,884 |
| 2,400 | ¥190.03958 | ¥456,095 |
| 4,000 | ¥183.31750 | ¥733,270 |
| 5,600 | ¥179.02161 | ¥1,002,521 |
| 8,000 | ¥174.57825 | ¥1,396,626 |
| Unit Price without JCT: | ¥330.00000 |
|---|---|
| Unit Price with JCT: | ¥363.00000 |

