cms-photo-not-available

178071175003517P

Digi-Key Part Number
478-178071175003517P-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
178071175003517P
Supplier
Description
BOARD TO BOARD
Manufacturer Standard Lead Time
22 Weeks
175 (125 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Customer Reference
 
Type
Description
Category
Mfr
KYOCERA AVX
Series
Package
Tube
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
B 25
Number of Positions
175 (125 + 50 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
-
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1 A
Voltage Rating
250VAC/DC
Operating Temperature
-55°C ~ 125°C
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Tube
QtyUnit PriceExt Price
150¥8,678.45333¥1,301,768
Additional Resources
AttributeDescription
Other Names
1253-178071175003517P-ND
478-178071175003517P
1253-178071175003517P
Standard Package150